KVS800JB-RD-47RAA | Vitrohm

Wirewound resistor, 47 Ω, 7 W, ±5 %, KVS800JB-RD-47RAA

Order No.: 37E340
EAN: 4099879687166
MPN:
KVS800JB-RD-47RAA
KV212-35B47R
Series: KV
KVS800JB-RD-47RAA Vitrohm Wirewound Resistors Image 1
KVS800JB-RD-47RAA Vitrohm Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 890 pcs.
Available in 4 Days: 800 pcs.
Leadtime: 65 Weeks **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7973 €
50 pcs.
0.7021 €
200 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound resistors, 7.0 W, tolerance 5.0 %, type Vitrohm KV212-3.

For radial mounting, with ceramic body, compliant with DIN 45921 Part 202

Technical specifications
ohmic resistance 47 Ω
Version Drahtwiderstand
Design radial
Width 10 mm
Height 9 mm
Isolation voltage 2 kV
Length 25 mm
Power 7 W
max. operating temperature 350 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient ±40 ppm/K
Logistics
Country of origin PT
Customs tariff number 85332100
Original Packaging Bulk mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes