POS-50FT-52-22KAA | Vitrohm

Metal oxide film resistor, 22 kΩ, 0.5 W, ±1 %, POS-50FT-52-22KAA

Order No.: 32E476
EAN: 4099879682697
MPN:
POS-50FT-52-22KAA
PO596-01T22K
Series: PO
POS-50FT-52-22KAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0357 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
357.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0357 €

Metal oxide film resistor, POS-50FT-52-22KAA, Vitrohm

Metal Oxide Film Resistor, 22 kΩ, 0.5 W, ±1 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
ohmscher Widerstand 22 kΩ
Ausführung Metalloxid-Schichtwiderstand
Bauform axial
Durchmesser 1.9 mm
Länge 3.4 mm
Leistung 0.5 W
max. Temperatur 200 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±1 %
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Ammopack mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes