POS100FT-52-100KAA | Vitrohm
Metal oxide film resistor, 100 kΩ, 1 W, ±1 %, POS100FT-52-100KAA
Unit Price (€ / pc.)
0.1678 € *
Available: 6,184 pcs.
Leadtime: 25 Weeks **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1678 €
10 pcs.
0.1464 €
100 pcs.
0.1047 €
300 pcs.
0.0750 €
1000 pcs.
0.0631 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide film resistor, POS100FT-52-100KAA, Vitrohm
Metal Oxide Film Resistor, 100 kΩ, 1 W, ±1 %
Features
- High power dissipation 4[W]
- “Z” preforming ; Other preforming available
- RoHs & REACH Compliant
Technical specifications
ohmscher Widerstand | 100 kΩ | |
Ausführung | Metalloxid-Schichtwiderstand | |
Bauform | axial | |
Durchmesser | 2.4 mm | |
Isolationsspannung | 500 V | |
Länge | 6.3 mm | |
Leistung | 1 W | |
max. Temperatur | 200 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±1 % | |
Temperaturkoeffizient | ±50 ppm/K |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Ammopack mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |