POS100FT-52-18RAA | Vitrohm
Metal oxide film resistor, 18 Ω, 1 W, ±1 %, POS100FT-52-18RAA
Unit Price (€ / pc.)
0.0893 € *
Available: 2,665 pcs.
Total Price:
8.92 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0893 €
500 pcs.
0.0666 €
1000 pcs.
0.0536 €
3000 pcs.
0.0452 €
5000 pcs.
0.0381 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal oxide film resistor, POS100FT-52-18RAA, Vitrohm
Metal Oxide Film Resistor, 18 Ω, 1 W, ±1 %
Features
- High power dissipation 4[W]
- “Z” preforming ; Other preforming available
- RoHs & REACH Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 18 Ω | |
| Tolerance | ±1 % | |
| Power | 1 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal oxide resistor | |
| Temperature coefficient | ±50 ppm/K | |
| Isolation voltage | 500 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| diameter | 2.4 mm | |
| Length | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 5,000 pieces |
| Customs tariff number | 85332100 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |