POS100FT-52-1K8AA | Vitrohm

Metal oxide film resistor, 1.8 kΩ, 1 W, ±1 %, POS100FT-52-1K8AA

Order No.: 32E554
EAN: 4099879683069
MPN:
POS100FT-52-1K8AA
PO595-01T1K8
Series: PO
POS100FT-52-1K8AA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.1678 € *
Available: 4,024 pcs.
Leadtime: 25 Weeks **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1678 €
10 pcs.
0.1464 €
100 pcs.
0.1047 €
300 pcs.
0.0750 €
1000 pcs.
0.0631 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide film resistor, POS100FT-52-1K8AA, Vitrohm

Metal Oxide Film Resistor, 1.8 kΩ, 1 W, ±1 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
ohmscher Widerstand 1.8 kΩ
Ausführung Metalloxid-Schichtwiderstand
Bauform axial
Durchmesser 2.4 mm
Isolationsspannung 500 V
Länge 6.3 mm
Leistung 1 W
max. Temperatur 200 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±1 %
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland CZ
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes