POS100FT-52-2K2AA | Vitrohm

Metal Oxide Film Resistor, 2.2 kΩ, 1 W, ±1 %, POS100FT-52-2K2AA

Order No.: 32E556
EAN: 4099879683076
MPN:
POS100FT-52-2K2AA
Series: PO
Vitrohm
POS100FT-52-2K2AA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.1678 € *
Available: 0 pcs.
Next delivery: 4,102 pcs. on 2025-02-28
Leadtime: 25 Weeks **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1678 €
10 pcs.
0.1464 €
100 pcs.
0.1047 €
300 pcs.
0.0750 €
1000 pcs.
0.0631 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide film resistor, POS100FT-52-2K2AA, Vitrohm

Metal Oxide Film Resistor, 2.2 kΩ, 1 W, ±1 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
ohmic resistance 2.2 kΩ
Version metal oxide resistor
Design axial
diameter 2.4 mm
Isolation voltage 500 V
Length 6.3 mm
Power 1 W
max. operating temperature 200 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient ±50 ppm/K
Logistics
Country of origin PT
Customs tariff number 85332100
Original Packaging Ammopack with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes