POS100FT-52-560KAA | Vitrohm
Metal oxide film resistor, 560 kΩ, 1 W, ±1 %, POS100FT-52-560KAA
Unit Price (€ / pc.)
0.0893 € *
Available: 2,427 pcs.
Leadtime: 25 Weeks **
Total Price:
8.92 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0893 €
500 pcs.
0.0666 €
1000 pcs.
0.0536 €
3000 pcs.
0.0452 €
5000 pcs.
0.0381 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide film resistor, POS100FT-52-560KAA, Vitrohm
Metal Oxide Film Resistor, 560 kΩ, 1 W, ±1 %
Features
- High power dissipation 4[W]
- “Z” preforming ; Other preforming available
- RoHs & REACH Compliant
Technical specifications
ohmic resistance | 560 kΩ | |
Version | Metalloxid-Schichtwiderstand | |
Design | axial | |
diameter | 2.4 mm | |
Isolation voltage | 500 V | |
Length | 6.3 mm | |
Power | 1 W | |
max. operating temperature | 200 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85332100 |
Original Packaging | Ammopack mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |