POS100FT-52-680KAA | Vitrohm

Metal oxide film resistor, 680 kΩ, 1 W, ±1 %, POS100FT-52-680KAA

Order No.: 32E626
EAN: 4099879683328
MPN:
POS100FT-52-680KAA
Series: PO
POS100FT-52-680KAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0750 € *
Available: 0 pcs.
Leadtime: 65 Weeks **
Total Price:
374.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0750 €

Metal oxide film resistor, POS100FT-52-680KAA, Vitrohm

Metal Oxide Film Resistor, 680 kΩ, 1 W, ±1 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
ohmscher Widerstand 680 kΩ
Ausführung Metalloxid-Schichtwiderstand
Bauform axial
Durchmesser 2.4 mm
Isolationsspannung 500 V
Länge 6.3 mm
Leistung 1 W
max. Temperatur 200 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±1 %
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes