POS100FT-52-68RAA | Vitrohm

Metal oxide film resistor, 68 Ω, 1 W, ±1 %, POS100FT-52-68RAA

Order No.: 32E520
EAN: 4099879682895
MPN:
POS100FT-52-68RAA
Series: PO
POS100FT-52-68RAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.1642 € *
Available: 5,000 pcs.
Leadtime: 25 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1642 €
10 pcs.
0.1428 €
100 pcs.
0.1023 €
300 pcs.
0.0726 €
1000 pcs.
0.0607 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide film resistor, POS100FT-52-68RAA, Vitrohm

Metal Oxide Film Resistor, 68 Ω, 1 W, ±1 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
ohmic resistance 68 Ω
Version Metalloxid-Schichtwiderstand
Design axial
diameter 2.4 mm
Isolation voltage 500 V
Length 6.3 mm
Power 1 W
max. operating temperature 200 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient ±50 ppm/K
Logistics
Country of origin PT
Customs tariff number 85332100
Original Packaging Ammopack mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes