POS100JT-52-1M5AA | Vitrohm

Metal oxide film resistor, 1.5 MΩ, 1 W, ±5 %, POS100JT-52-1M5AA

Order No.: 32E634
EAN: 4099879683359
MPN:
POS100JT-52-1M5AA
PO595-05T1M5
Series: PO
POS100JT-52-1M5AA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0464 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
464.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0464 €

Metal oxide film resistor, POS100JT-52-1M5AA, Vitrohm

Metal Oxide Film Resistor, 1.5 MΩ, 1 W, ±5 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
ohmscher Widerstand 1.5 MΩ
Ausführung Metalloxid-Schichtwiderstand
Bauform axial
Durchmesser 2.4 mm
Isolationsspannung 500 V
Länge 6.3 mm
Leistung 1 W
max. Temperatur 200 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes