POS100JT-52-3M3AA | Vitrohm

Metal oxide film resistor, 3.3 MΩ, 1 W, ±5 %, POS100JT-52-3M3AA

Order No.: 32E642
EAN: 4099879683373
MPN:
POS100JT-52-3M3AA
PO595-05T3M3
Series: PO
POS100JT-52-3M3AA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0928 € *
Available: 3,057 pcs.
Leadtime: 25 Weeks **
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0928 €
500 pcs.
0.0678 €
1000 pcs.
0.0547 €
3000 pcs.
0.0452 €
5000 pcs.
0.0393 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide film resistor, POS100JT-52-3M3AA, Vitrohm

Metal Oxide Film Resistor, 3.3 MΩ, 1 W, ±5 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
ohmscher Widerstand 3.3 MΩ
Ausführung Metalloxid-Schichtwiderstand
Bauform axial
Durchmesser 2.4 mm
Isolationsspannung 500 V
Länge 6.3 mm
Leistung 1 W
max. Temperatur 200 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes