POS200GT-73-1R5AA | Vitrohm

Metal oxide film resistor, 1.5 Ω, 2 W, ±2 %, POS200GT-73-1R5AA

Order No.: 32E664
EAN: 4099879683410
MPN:
POS200GT-73-1R5AA
PO593-02T1R5
Series: PO
POS200GT-73-1R5AA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.2904 € *
Available: 4,022 pcs.
Leadtime: 25 Weeks **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2904 €
50 pcs.
0.2071 €
250 pcs.
0.1725 €
1000 pcs.
0.1476 €
2500 pcs.
0.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide film resistor, POS200GT-73-1R5AA, Vitrohm

Metal Oxide Film Resistor, 1.5 Ω, 2 W, ±2 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
ohmscher Widerstand 1.5 Ω
Ausführung Metalloxid-Schichtwiderstand
Bauform axial
Durchmesser 4.5 mm
Isolationsspannung 500 V
Länge 11.5 mm
Leistung 2 W
max. Temperatur 200 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±2 %
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland CZ
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes