POS200GT-73-270RAA | Vitrohm
Metal Oxide Film Resistor, 270 Ω, 2 W, ±2 %, POS200GT-73-270RAA
Unit Price (€ / pc.)
0.4284 € *
Available: 1,153 pcs.
Leadtime: 25 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.2666 €
50 pcs.
0.1916 €
250 pcs.
0.1595 €
1000 pcs.
0.1357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide film resistor, POS200GT-73-270RAA, Vitrohm
Metal Oxide Film Resistor, 270 Ω, 2 W, ±2 %
Features
- High power dissipation 4[W]
- “Z” preforming ; Other preforming available
- RoHs & REACH Compliant
Technical specifications
ohmic resistance | 270 Ω | |
Version | metal oxide resistor | |
Design | axial | |
diameter | 4.5 mm | |
Isolation voltage | 500 V | |
Length | 11.5 mm | |
Power | 2 W | |
max. operating temperature | 200 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±2 % | |
Temperature coefficient | ±200 ppm/K |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85332100 |
Original Packaging | Ammopack with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |