POS200GT-73-3K3AA | Vitrohm

Metal Oxide Film Resistor, 3.3 kΩ, 2 W, ±2 %, POS200GT-73-3K3AA

Order No.: 32E744
EAN: 4099879683793
MPN:
POS200GT-73-3K3AA
Series: PO
Vitrohm
POS200GT-73-3K3AA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.2570 € *
Available: 723 pcs.
Available in 4 Days: 1,800 pcs.
Leadtime: 65 Weeks **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2570 €
50 pcs.
0.1845 €
250 pcs.
0.1535 €
1000 pcs.
0.1309 €
2500 pcs.
0.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide film resistor, POS200GT-73-3K3AA, Vitrohm

Metal Oxide Film Resistor, 3.3 kΩ, 2 W, ±2 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
ohmic resistance 3.3 kΩ
Version metal oxide resistor
Design axial
diameter 4.5 mm
Isolation voltage 500 V
Length 11.5 mm
Power 2 W
max. operating temperature 200 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±2 %
Temperature coefficient ±200 ppm/K
Logistics
Country of origin CZ
Customs tariff number 85332100
Original Packaging Ammopack with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes