POS200GT-73-3R3AA | Vitrohm

Metal oxide film resistor, 3.3 Ω, 2 W, ±2 %, POS200GT-73-3R3AA

Order No.: 32E672
EAN: 4099879683441
MPN:
POS200GT-73-3R3AA
PO593-02T3R3
Series: PO
POS200GT-73-3R3AA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 290 pcs.
Next delivery: 2,000 pcs. on 2025-08-01
Leadtime: 25 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.2904 €
50 pcs.
0.2071 €
250 pcs.
0.1725 €
1000 pcs.
0.1476 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide film resistor, POS200GT-73-3R3AA, Vitrohm

Metal Oxide Film Resistor, 3.3 Ω, 2 W, ±2 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
ohmscher Widerstand 3.3 Ω
Ausführung Metalloxid-Schichtwiderstand
Bauform axial
Durchmesser 4.5 mm
Isolationsspannung 500 V
Länge 11.5 mm
Leistung 2 W
max. Temperatur 200 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±2 %
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes