POS200GT-73-3R9AA | Vitrohm
Metal oxide film resistor, 3.9 Ω, 2 W, ±2 %, POS200GT-73-3R9AA
Unit Price (€ / pc.)
0.4641 € *
Available: 40 pcs.
Next delivery: 2,000 pcs. on 2025-09-08
Leadtime: 25 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.2904 €
50 pcs.
0.2071 €
250 pcs.
0.1725 €
1000 pcs.
0.1476 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide film resistor, POS200GT-73-3R9AA, Vitrohm
Metal Oxide Film Resistor, 3.9 Ω, 2 W, ±2 %
Features
- High power dissipation 4[W]
- “Z” preforming ; Other preforming available
- RoHs & REACH Compliant
Technical specifications
ohmscher Widerstand | 3.9 Ω | |
Ausführung | Metalloxid-Schichtwiderstand | |
Bauform | axial | |
Durchmesser | 4.5 mm | |
Isolationsspannung | 500 V | |
Länge | 11.5 mm | |
Leistung | 2 W | |
max. Temperatur | 200 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±2 % | |
Temperaturkoeffizient | ±200 ppm/K |
Download
Logistics
Ursprungsland | PT |
Zolltarifnummer | 85332100 |
Originalverpackung | Ammopack mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |