POS200GT-73-4K7AA | Vitrohm

Metal oxide film resistor, 4.7 kΩ, 2 W, ±2 %, POS200GT-73-4K7AA

Order No.: 32E748
EAN: 4099879683816
MPN:
POS200GT-73-4K7AA
Series: PO
POS200GT-73-4K7AA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 547 pcs.
Leadtime: 25 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.2666 €
50 pcs.
0.1916 €
250 pcs.
0.1595 €
1000 pcs.
0.1357 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide film resistor, POS200GT-73-4K7AA, Vitrohm

Metal Oxide Film Resistor, 4.7 kΩ, 2 W, ±2 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
ohmic resistance 4.7 kΩ
Version Metalloxid-Schichtwiderstand
Design axial
diameter 4.5 mm
Isolation voltage 500 V
Length 11.5 mm
Power 2 W
max. operating temperature 200 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±2 %
Temperature coefficient ±200 ppm/K
Logistics
Country of origin CZ
Customs tariff number 85332100
Original Packaging Ammopack mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes