POS200GT-73-560RAA | Vitrohm

Metal oxide film resistor, 560 Ω, 2 W, ±2 %, POS200GT-73-560RAA

Order No.: 32E726
EAN: 4099879683717
MPN:
POS200GT-73-560RAA
PO593-02T560R
Series: PO
POS200GT-73-560RAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.2297 € *
Available: 762 pcs.
Leadtime: 25 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2297 €
100 pcs.
0.1702 €
500 pcs.
0.1369 €
1000 pcs.
0.1142 €
5000 pcs.
0.0988 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide film resistor, POS200GT-73-560RAA, Vitrohm

Metal Oxide Film Resistor, 560 Ω, 2 W, ±2 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
ohmscher Widerstand 560 Ω
Ausführung Metalloxid-Schichtwiderstand
Bauform axial
Durchmesser 4.5 mm
Isolationsspannung 500 V
Länge 11.5 mm
Leistung 2 W
max. Temperatur 200 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±2 %
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes