POS200GT-73-5K6AA | Vitrohm

Metal oxide film resistor, 5.6 kΩ, 2 W, ±2 %, POS200GT-73-5K6AA

Order No.: 32E750
EAN: 4099879683823
MPN:
POS200GT-73-5K6AA
PO593-02T5K6
Series: PO
POS200GT-73-5K6AA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.2225 € *
Available: 1,677 pcs.
Leadtime: 25 Weeks **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2225 €
100 pcs.
0.1654 €
500 pcs.
0.1333 €
1000 pcs.
0.1107 €
5000 pcs.
0.0964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide film resistor, POS200GT-73-5K6AA, Vitrohm

Metal Oxide Film Resistor, 5.6 kΩ, 2 W, ±2 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
ohmscher Widerstand 5.6 kΩ
Ausführung Metalloxid-Schichtwiderstand
Bauform axial
Durchmesser 4.5 mm
Isolationsspannung 500 V
Länge 11.5 mm
Leistung 2 W
max. Temperatur 200 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±2 %
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes