POS200GT-73-6K8AA | Vitrohm

Metal oxide film resistor, 6.8 kΩ, 2 W, ±2 %, POS200GT-73-6K8AA

Order No.: 32E752
EAN: 4099879683830
MPN:
POS200GT-73-6K8AA
Series: PO
POS200GT-73-6K8AA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.1000 € *
Available in 4 Days: 3,900 pcs. - if ordered today
Total Price:
99.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1000 €

Metal oxide film resistor, POS200GT-73-6K8AA, Vitrohm

Metal Oxide Film Resistor, 6.8 kΩ, 2 W, ±2 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 6.8 kΩ
Tolerance ±2 %
Power 2 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±200 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 200 °C
diameter 4.5 mm
Length 11.5 mm
Logistics
Property Value
Country of origin PT
Original Packaging Ammopack with 1,000 pieces
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes