POS200JT-73-12KAA | Vitrohm

Metal oxide film resistor, 12 kΩ, 2 W, ±5 %, POS200JT-73-12KAA

Order No.: 18E772
EAN: 4099879673640
MPN:
POS200JT-73-12KAA
PO593-05T12K
Series: PO
POS200JT-73-12KAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.1464 € *
Available: 850 pcs.
Leadtime: 65 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1464 €
10 pcs.
0.1047 €
100 pcs.
0.0904 €
500 pcs.
0.0785 €
1000 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide film resistor, POS200JT-73-12KAA, Vitrohm

Metal Oxide Film Resistor, 12 kΩ, 2 W, ±5 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
ohmscher Widerstand 12 kΩ
Ausführung Metalloxid-Schichtwiderstand
Bauform axial
Durchmesser 4.5 mm
Isolationsspannung 500 V
Länge 11.5 mm
Leistung 2 W
max. Temperatur 200 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes