POS200JT-73-180KAA | Vitrohm

Metal oxide film resistor, 180 kΩ, 2 W, ±5 %, POS200JT-73-180KAA

Order No.: 18E828
EAN: 4099879673770
MPN:
POS200JT-73-180KAA
PO593-05T180K
Series: PO
POS200JT-73-180KAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0643 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
128.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.0643 €

Metal oxide film resistor, POS200JT-73-180KAA, Vitrohm

Metal Oxide Film Resistor, 180 kΩ, 2 W, ±5 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
ohmic resistance 180 kΩ
Version Metalloxid-Schichtwiderstand
Design axial
diameter 4.5 mm
Isolation voltage 500 V
Length 11.5 mm
Power 2 W
max. operating temperature 200 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient ±200 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes