POS200JT-73-2M2AA | Vitrohm

Metal oxide film resistor, 2.2 MΩ, 2 W, ±5 %, POS200JT-73-2M2AA

Order No.: 32E816
EAN: 4099879684165
MPN:
POS200JT-73-2M2AA
PO593-05T2M2
Series: PO
POS200JT-73-2M2AA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.3082 € *
Available: 1,757 pcs.
Leadtime: 25 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3082 €
10 pcs.
0.2701 €
100 pcs.
0.1928 €
500 pcs.
0.1440 €
1000 pcs.
0.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide film resistor, POS200JT-73-2M2AA, Vitrohm

Metal Oxide Film Resistor, 2.2 MΩ, 2 W, ±5 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
ohmscher Widerstand 2.2 MΩ
Ausführung Metalloxid-Schichtwiderstand
Bauform axial
Durchmesser 4.5 mm
Isolationsspannung 500 V
Länge 11.5 mm
Leistung 2 W
max. Temperatur 200 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes