POS200JT-73-470RAA | Vitrohm

Metal oxide film resistor, 470 Ω, 2 W, ±5 %, POS200JT-73-470RAA

Order No.: 18E704
EAN: 4099879673473
MPN:
POS200JT-73-470RAA
PO593-05T470R
Series: PO
POS200JT-73-470RAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.3046 € *
Available: 0 pcs.
Next delivery: 1,302 pcs. on 2025-06-27
Leadtime: 25 Weeks **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3046 €
10 pcs.
0.1904 €
50 pcs.
0.1357 €
250 pcs.
0.1131 €
1000 pcs.
0.0976 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide film resistor, POS200JT-73-470RAA, Vitrohm

Metal Oxide Film Resistor, 470 Ω, 2 W, ±5 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
ohmic resistance 470 Ω
Version Metalloxid-Schichtwiderstand
Design axial
diameter 4.5 mm
Isolation voltage 500 V
Length 11.5 mm
Power 2 W
max. operating temperature 200 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient ±200 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes