POS2WSJT-52-100RAA | Vitrohm

Metal oxide film resistor, 100 Ω, 2 W, ±5 %, POS2WSJT-52-100RAA

Order No.: 32E819
EAN: 4099879684196
MPN:
POS2WSJT-52-100RAA
PO594-05T100R
Series: PO
POS2WSJT-52-100RAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.1249 € *
Available: 5,734 pcs.
Leadtime: 25 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1249 €
50 pcs.
0.0893 €
250 pcs.
0.0750 €
1000 pcs.
0.0643 €
2500 pcs.
0.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide film resistor, POS2WSJT-52-100RAA, Vitrohm

Metal Oxide Film Resistor, 100 Ω, 2 W, ±5 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
ohmscher Widerstand 100 Ω
Ausführung Metalloxid-Schichtwiderstand
Bauform axial
Durchmesser 3.9 mm
Länge 9 mm
Leistung 2 W
max. Temperatur 230 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes