POS2WSJT-52-10KAA | Vitrohm

Metal oxide film resistor, 10 kΩ, 2 W, ±5 %, POS2WSJT-52-10KAA

Order No.: 32E834
EAN: 4099879684332
MPN:
POS2WSJT-52-10KAA
PO594-05T10K
Series: PO
POS2WSJT-52-10KAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.1071 € *
Available: 1,025 pcs.
Leadtime: 25 Weeks **
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1071 €
500 pcs.
0.0809 €
1000 pcs.
0.0643 €
2000 pcs.
0.0524 €
5000 pcs.
0.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide film resistor, POS2WSJT-52-10KAA, Vitrohm

Metal Oxide Film Resistor, 10 kΩ, 2 W, ±5 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
ohmscher Widerstand 10 kΩ
Ausführung Metalloxid-Schichtwiderstand
Bauform axial
Durchmesser 3.9 mm
Länge 9 mm
Leistung 2 W
max. Temperatur 230 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes