POS2WSJT-52-2K2AA | Vitrohm

Metal oxide film resistor, 2.2 kΩ, 2 W, ±5 %, POS2WSJT-52-2K2AA

Order No.: 32E830
EAN: 4099879684295
MPN:
POS2WSJT-52-2K2AA
PO594-05T2K2
Series: PO
POS2WSJT-52-2K2AA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0881 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
440.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0881 €

Metal oxide film resistor, POS2WSJT-52-2K2AA, Vitrohm

Metal Oxide Film Resistor, 2.2 kΩ, 2 W, ±5 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
ohmscher Widerstand 2.2 kΩ
Ausführung Metalloxid-Schichtwiderstand
Bauform axial
Durchmesser 3.9 mm
Länge 9 mm
Leistung 2 W
max. Temperatur 230 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes