POS2WSJT-52-680KAA | Vitrohm

Metal oxide film resistor, 680 kΩ, 2 W, ±5 %, POS2WSJT-52-680KAA

Order No.: 32E849
EAN: 4099879684486
MPN:
POS2WSJT-52-680KAA
Series: PO
POS2WSJT-52-680KAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.1321 € *
Available in 4 Days: 4,400 pcs. - if ordered today
Total Price:
132.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1321 €

Metal oxide film resistor, POS2WSJT-52-680KAA, Vitrohm

Metal Oxide Film Resistor, 680 kΩ, 2 W, ±5 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 680 kΩ
Tolerance ±5 %
Power 2 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±100 ppm/K
min. operating temperature -55 °C
max. operating temperature 230 °C
diameter 3.9 mm
Length 9 mm
Logistics
Property Value
Country of origin CN
Original Packaging Ammopack with 1,000 pieces
MSL MSL 1
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes