POS300GT-77-1K5AA | Vitrohm
Metal oxide film resistor, 1.5 kΩ, 3 W, ±2 %, POS300GT-77-1K5AA
Unit Price (€ / pc.)
0.8211 € *
Available: 443 pcs.
Available in 4 Days: 1,714 pcs.
Leadtime: 65 Weeks **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.5117 €
50 pcs.
0.4165 €
250 pcs.
0.3570 €
1000 pcs.
0.3023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide film resistor, POS300GT-77-1K5AA, Vitrohm
Metal Oxide Film Resistor, 1.5 kΩ, 3 W, ±2 %
Features
- High power dissipation 4[W]
- “Z” preforming ; Other preforming available
- RoHs & REACH Compliant
Technical specifications
ohmscher Widerstand | 1.5 kΩ | |
Ausführung | Metalloxid-Schichtwiderstand | |
Bauform | axial | |
Durchmesser | 6 mm | |
Isolationsspannung | 500 V | |
Länge | 16.5 mm | |
Leistung | 3 W | |
max. Temperatur | 200 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±2 % | |
Temperaturkoeffizient | ±200 ppm/K |
Download
Logistics
Ursprungsland | PT |
Zolltarifnummer | 85332100 |
Originalverpackung | Ammopack mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |