POS300GT-77-33KAA | Vitrohm

Metal oxide film resistor, 33 kΩ, 3 W, ±2 %, POS300GT-77-33KAA

Order No.: 32E948
EAN: 4099879684868
MPN:
POS300GT-77-33KAA
Series: PO
POS300GT-77-33KAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 3,402 pcs.
Leadtime: 10 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
100 pcs.
0.4284 €
500 pcs.
0.3451 €
1000 pcs.
0.2844 €
3000 pcs.
0.2428 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide film resistor, POS300GT-77-33KAA, Vitrohm

Metal Oxide Film Resistor, 33 kΩ, 3 W, ±2 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
ohmic resistance 33 kΩ
Version Metalloxid-Schichtwiderstand
Design axial
diameter 6 mm
Isolation voltage 500 V
Length 16.5 mm
Power 3 W
max. operating temperature 200 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±2 %
Temperature coefficient ±200 ppm/K
Logistics
Country of origin PT
Customs tariff number 85332100
Original Packaging Ammopack mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes