POS300GT-77-5R6AA | Vitrohm

Metal oxide film resistor, 5.6 Ω, 3 W, ±2 %, POS300GT-77-5R6AA

Order No.: 32E858
EAN: 4099879684516
MPN:
POS300GT-77-5R6AA
Series: PO
POS300GT-77-5R6AA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.2904 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
580.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2904 €

Metal oxide film resistor, POS300GT-77-5R6AA, Vitrohm

Metal Oxide Film Resistor, 5.6 Ω, 3 W, ±2 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
ohmscher Widerstand 5.6 Ω
Ausführung Metalloxid-Schichtwiderstand
Bauform axial
Durchmesser 6 mm
Isolationsspannung 500 V
Länge 16.5 mm
Leistung 3 W
max. Temperatur 200 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±2 %
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes