POS300GT-77-82KAA | Vitrohm

Metal oxide film resistor, 82 kΩ, 3 W, ±2 %, POS300GT-77-82KAA

Order No.: 32E958
EAN: 4099879684912
MPN:
POS300GT-77-82KAA
Series: PO
POS300GT-77-82KAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 65 Weeks **
Total Price:
345.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3451 €

Metal oxide film resistor, POS300GT-77-82KAA, Vitrohm

Metal Oxide Film Resistor, 82 kΩ, 3 W, ±2 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
ohmscher Widerstand 82 kΩ
Ausführung Metalloxid-Schichtwiderstand
Bauform axial
Durchmesser 6 mm
Isolationsspannung 500 V
Länge 16.5 mm
Leistung 3 W
max. Temperatur 200 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±2 %
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland CZ
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes