POS300JT-77-220KAA | Vitrohm
Metal oxide film resistor, 220 kΩ, 3 W, ±5 %, POS300JT-77-220KAA
Unit Price (€ / pc.)
0.4879 € *
Available: 60 pcs.
Leadtime: 10 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
100 pcs.
0.3689 €
500 pcs.
0.2951 €
1000 pcs.
0.2463 €
3000 pcs.
0.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide film resistor, POS300JT-77-220KAA, Vitrohm
Metal Oxide Film Resistor, 220 kΩ, 3 W, ±5 %
Features
- High power dissipation 4[W]
- “Z” preforming ; Other preforming available
- RoHs & REACH Compliant
Technical specifications
ohmscher Widerstand | 220 kΩ | |
Ausführung | Metalloxid-Schichtwiderstand | |
Bauform | axial | |
Durchmesser | 6 mm | |
Isolationsspannung | 500 V | |
Länge | 16.5 mm | |
Leistung | 3 W | |
max. Temperatur | 200 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±5 % | |
Temperaturkoeffizient | ±200 ppm/K |
Download
Logistics
Ursprungsland | PT |
Zolltarifnummer | 85332100 |
Originalverpackung | Ammopack mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |