POS400JT-77-150RAA | Vitrohm
Metal oxide film resistor, 150 Ω, 4 W, ±5 %, POS400JT-77-150RAA
Unit Price (€ / pc.)
1.9278 € *
Available: 149 pcs.
Leadtime: 10 Weeks **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.2019 €
50 pcs.
1.0591 €
500 pcs.
0.8449 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide film resistor, POS400JT-77-150RAA, Vitrohm
Metal Oxide Film Resistor, 150 Ω, 4 W, ±5 %
Features
- High power dissipation 4[W]
- “Z” preforming ; Other preforming available
- RoHs & REACH Compliant
Technical specifications
ohmic resistance | 150 Ω | |
Version | Metalloxid-Schichtwiderstand | |
Design | axial | |
diameter | 9 mm | |
Isolation voltage | 500 V | |
Length | 20 mm | |
Power | 4 W | |
max. operating temperature | 200 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | ±200 ppm/K |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85332100 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |