POS400JT-77-15KAA | Vitrohm

Metal oxide film resistor, 15 kΩ, 4 W, ±5 %, POS400JT-77-15KAA

Order No.: 29E752
EAN: 4099879674975
MPN:
POS400JT-77-15KAA
PO591-05T15K
Series: PO
POS400JT-77-15KAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 3,242 pcs.
Leadtime: 10 Weeks **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.2019 €
50 pcs.
1.0591 €
500 pcs.
0.8449 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide film resistor, POS400JT-77-15KAA, Vitrohm

Metal Oxide Film Resistor, 15 kΩ, 4 W, ±5 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
ohmic resistance 15 kΩ
Version Metalloxid-Schichtwiderstand
Design axial
diameter 9 mm
Isolation voltage 500 V
Length 20 mm
Power 4 W
max. operating temperature 200 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient ±200 ppm/K
Logistics
Country of origin CZ
Customs tariff number 85332100
Original Packaging Bulk mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes