POS400JT-77-1K2AA | Vitrohm

Metal oxide film resistor, 1.2 kΩ, 4 W, ±5 %, POS400JT-77-1K2AA

Order No.: 29E700
EAN: 4099879674845
MPN:
POS400JT-77-1K2AA
PO591-05T1K2
Series: PO
POS400JT-77-1K2AA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 245 pcs.
Leadtime: 10 Weeks **
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2257 €
50 pcs.
1.0829 €
500 pcs.
0.8568 €
1000 pcs.
0.8092 €
2000 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide film resistor, POS400JT-77-1K2AA, Vitrohm

Metal Oxide Film Resistor, 1.2 kΩ, 4 W, ±5 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
ohmscher Widerstand 1.2 kΩ
Ausführung Metalloxid-Schichtwiderstand
Bauform axial
Durchmesser 9 mm
Isolationsspannung 500 V
Länge 20 mm
Leistung 4 W
max. Temperatur 200 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes