POS400JT-77-5K6AA | Vitrohm
Metal oxide film resistor, 5.6 kΩ, 4 W, ±5 %, POS400JT-77-5K6AA
Unit Price (€ / pc.)
1.9278 € *
Available: 1,205 pcs.
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.2019 €
50 pcs.
1.0591 €
500 pcs.
0.8449 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal oxide film resistor, POS400JT-77-5K6AA, Vitrohm
Metal Oxide Film Resistor, 5.6 kΩ, 4 W, ±5 %
Features
- High power dissipation 4[W]
- “Z” preforming ; Other preforming available
- RoHs & REACH Compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Temperature coefficient | ±200 ppm/K | |
Assembly | THT | |
diameter | 9 mm | |
Power | 4 W | |
Length | 20 mm | |
Version | metal oxide resistor | |
Design | axial | |
min. operating temperature | -55 °C | |
Isolation voltage | 500 V | |
Tolerance | ±5 % | |
max. operating temperature | 200 °C | |
ohmic resistance | 5.6 kΩ |
Download
Logistics
Property | Value |
---|---|
Country of origin | PT |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 500 pieces |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |