RGU-50GB-RD-100RAA | Vitrohm

Metal film resistor, 100 Ω, 0.5 W, ±2 %, RGU-50GB-RD-100RAA

Order No.: 29E813
EAN: 4099879675095
MPN:
RGU-50GB-RD-100RAA
RGU526-02B100R
Series: RGU
RGU-50GB-RD-100RAA Vitrohm Wirewound Resistors
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
1.1186 € *
Available: 6,280 pcs.
Leadtime: On Request **
Total Price:
11.19 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1186 €
50 pcs.
0.9877 €
250 pcs.
0.8568 €
1000 pcs.
0.7497 €
2500 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal film resistors, 0.5 W, tolerance 2.0 %, type Vitrohm RGU 526-0.

Molded version without cap, inflammability to IEC 695-2-2

Technical specifications
ohmscher Widerstand 100 Ω
Ausführung Metall-Schichtwiderstand
Bauform radial
Leistung 0.5 W
Toleranz ±2 %
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei