ZOM065-T-52-0RAA | Vitrohm
Carbon film resistor, 0 Ω, ZOM065-T-52-0RAA
Unit Price (€ / pc.)
0.2094 € *
Available: 27,990 pcs.
Leadtime: 8 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2094 €
10 pcs.
0.1309 €
50 pcs.
0.0952 €
250 pcs.
0.0785 €
1000 pcs.
0.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Carbon film resistors, zero ohm, type Vitrohm ZOM0207.
Molded, suitable for applications such as cable bridges
Technical specifications
ohmscher Widerstand | 0 Ω | |
Ausführung | Kohle-Schichtwiderstand | |
Bauform | axial | |
Durchmesser | 2.3 mm | |
Isolationsspannung | 1 kV | |
Länge | 6.4 mm | |
max. Temperatur | 175 °C | |
min. Temperatur | -55 °C | |
Montage | THT |
Download
Logistics
Ursprungsland | PT |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |