3734 | Vogt

Butt connectorwith insulation, 0.34-0.5 mm², AWG 24 to 22, yellow, 20 mm, 3734

Order No.: 07F6900
EAN: 4099889603842
MPN:
3734
3734 Vogt Butt splices
Image may differ
Unit Price (€ / pc.)
0.1464 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
36.59 € *
Price list
Quantity
Price per unit*
250 pcs.
0.1464 €
500 pcs.
0.1369 €
1000 pcs.
0.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale

Butt connector, 3734, Vogt

Insulated butt splice made of tinned electrolytic copper.

Technical specifications
Version Stoßverbinder
Cable cross-section 0,34-0,5 mm²
AWG cross-section AWG 24 bis 22
Isolated Yes
Colour gelb
Material Kupfer, verzinnt
shrinkable tubing No
Length 20 mm
Logistics
Country of origin TW
Customs tariff number 85369001
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes