3734H | Vogt

Butt connector with heat shrink insulation, 0.34-0.5 mm², AWG 24 to 22, yellow, 28.5 mm, 3734H

Order No.: 07F6910
EAN: 4099889603880
MPN:
3734H
3734H Vogt Butt splices
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 930 pcs.
Leadtime: On Request **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.5236 €
100 pcs.
0.4641 €
500 pcs.
0.4046 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Butt connector, 3734H, Vogt

Insulated butt splice made of tinned electrolytic copper.

Technical specifications
Version Stoßverbinder
Cable cross-section 0,34-0,5 mm²
AWG cross-section AWG 24 bis 22
Isolated Yes
Colour gelb
Material Kupfer, verzinnt
shrinkable tubing Yes
Length 28.5 mm
Logistics
Country of origin TW
Customs tariff number 85369001
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes