3736 | Vogt
Butt connectorwith insulation, 1.5-2.5 mm², AWG 16 to 14, blue, 25.2 mm, 3736
Order No.: 07F6904
EAN: 4099889603866
MPN:
3736
Unit Price (€ / pc.)
0.1880 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
47.00 € *
Price list
Quantity
Price per unit*
250 pcs.
0.1880 €
500 pcs.
0.1749 €
1000 pcs.
0.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Butt connector, 3736, Vogt
Insulated butt splice made of tinned electrolytic copper.
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 1,5-2,5 mm² | |
AWG cross-section | AWG 16 bis 14 | |
Isolated | Yes | |
Colour | blau | |
Material | Kupfer, verzinnt | |
shrinkable tubing | No | |
Length | 25.2 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369001 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |