3737 | Vogt
Butt connectorwith insulation, 4.0-6.0 mm², AWG 12 to 10, yellow, 28.2 mm, 3737
Order No.: 07F6906
EAN: 4099889603873
MPN:
3737
Unit Price (€ / pc.)
0.3094 € *
Available: 658 pcs.
Leadtime: 2 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
50 pcs.
0.2868 €
100 pcs.
0.2713 €
500 pcs.
0.2559 €
1000 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Butt connector, 3737, Vogt
Insulated butt splice made of tinned electrolytic copper.
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 4,0-6,0 mm² | |
AWG cross-section | AWG 12 bis 10 | |
Isolated | Yes | |
Colour | gelb | |
Material | Kupfer, verzinnt | |
shrinkable tubing | No | |
Length | 28.2 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369001 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |