3929 | Vogt

Branch terminal, uninsulated, 4.0-6.0 mm², AWG 12 to 10, yellow, 20.5 mm, 3929

Order No.: 09H2904
EAN: 4099889604436
MPN:
3929
3929 Vogt Butt splices
Image may differ
Unit Price (€ / pc.)
0.1499 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
37.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
0.1499 €

Branch terminal, 3929, Vogt

Branch terminal for low-voltage power cables is suitable for establishing an electrical connection by means of mechanical fixing. The current flow of the trunk cable is ensured by pressing a conventional pair of pliers together with the conductors of the branch cable. The trunk cable is positioned so that the upper toothed edge in the housing cuts through the insulation of the cable when it is pressed together and the embedded contact pieces thus establish the electrical connection between the branch cables.

Applications

  • Lighting
  • Electronics
  • Machinery industry
Technical specifications
Version Abzweigklemme
Cable cross-section 4,0-6,0 mm²
AWG cross-section AWG 12 bis 10
Isolated No
Colour gelb
Material Messing
shrinkable tubing No
Length 20.5 mm
Logistics
Country of origin TW
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes