3405AN | Vogt

Uninsulated tube cable lug, 2.5 mm², AWG 14, 6.5 mm, M6, silver, 3405AN

Order No.: 07F739
MPN:
3405AN
3405 AN Ni blank 6-2.5
3405AN Vogt Cable Lugs
Image may differ
Unit Price (€ / pc.)
8.6989 € *
Available: 195 pcs.
Leadtime: 12 Weeks **
Total Price:
8.70 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6989 €
10 pcs.
8.0801 €
50 pcs.
7.4494 €
100 pcs.
6.7711 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tube cable lug, 3405AN, Vogt

Uninsulated tube cable lug, 2.5 mm², AWG 14, pure nickel, 6-2.5.

Technical specifications
Version Rohrkabelschuh
AWG cross-section AWG 14
Colour silber
Thread size M6
Isolated No
Cable cross-section 2,5 mm²
Hole diameter 6.5 mm
Nominal size according to DIN 6-2,5
shrinkable tubing No
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No