3492A | Vogt
Uninsulated ring cable lug, 0.25-0.5 mm², AWG 24 to 22, 3.2 mm, M3, metal, 3492A
Order No.: 07F9804
EAN: 4099889588637
MPN:
3492A
Unit Price (€ / pc.)
0.1238 € *
Available: 1,594 pcs.
Leadtime: 3 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1238 €
100 pcs.
0.1107 €
500 pcs.
0.1023 €
1000 pcs.
0.0940 €
5000 pcs.
0.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lugs, ring tongue, not insulated, type Vogt 34../35.
To DIN 46234. With crimp connection
For rated cross-section 0.25 to 0.5 mm², type 34.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 24 bis 22 | |
Colour | metall | |
Thread size | M3 | |
Isolated | No | |
Cable cross-section | 0,25-0,5 mm² | |
Hole diameter | 3.2 mm | |
Material | Elektrolytkupfer | |
max. operating temperature | 125 °C | |
Nominal size according to DIN | DIN 46234 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |