3494A | Vogt

Uninsulated ring cable lug, 0.25-0.5 mm², AWG 24 to 22, 4.3 mm, M4, metal, 3494A

Order No.: 07F9808
EAN: 4099889588644
MPN:
3494A
3494A Vogt Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1404 € *
Available: 520 pcs.
Leadtime: 2 Weeks **
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1404 €
100 pcs.
0.1273 €
500 pcs.
0.1154 €
1000 pcs.
0.1059 €
5000 pcs.
0.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lugs, ring tongue, not insulated, type Vogt 34../35.

To DIN 46234. With crimp connection

For rated cross-section 0.25 to 0.5 mm², type 34.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 24 bis 22
Colour metall
Thread size M4
Isolated No
Cable cross-section 0,25-0,5 mm²
Hole diameter 4.3 mm
Material Elektrolytkupfer
max. operating temperature 125 °C
Nominal size according to DIN DIN 46234
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Beutel mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes