3502A | Vogt

Uninsulated ring cable lug, 0.5-1.0 mm², AWG 22 to 18, 3.2 mm, M3, metal, 3502A

Order No.: 07F980
EAN: 4099889588606
MPN:
3502A
3502A Vogt Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1035 € *
Available: 2,646 pcs.
Leadtime: 4 Weeks **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1035 €
100 pcs.
0.0940 €
500 pcs.
0.0857 €
1000 pcs.
0.0785 €
5000 pcs.
0.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lugs, ring tongue, not insulated, type Vogt 34../35.

To DIN 46234. With crimp connection

For rated cross-section 0.5 to 1.0 mm², type 35.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 18
Colour metall
Thread size M3
Isolated No
Cable cross-section 0,5-1,0 mm²
Hole diameter 3.2 mm
Material Elektrolytkupfer
max. operating temperature 125 °C
Nominal size according to DIN DIN 46234
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes