3502C | Vogt

Uninsulated forked cable lug, 0.5-1.0 mm², AWG 22 to 18, 3.2 mm, M3, metal, 3502C

Order No.: 07F960
EAN: 4099889588262
MPN:
3502C
3502C Vogt Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1333 € *
Available: 1,040 pcs.
Leadtime: 1 Week **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1333 €
100 pcs.
0.1214 €
500 pcs.
0.1095 €
1000 pcs.
0.1012 €
5000 pcs.
0.0881 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lugs, spade tongue, not insulated, type Vogt 35.

Made of tinned electrolytic copper, with crimp connection

For rated cross-section 0.5 to 1.0 mm², type 35.

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 22 bis 18
Colour metall
Thread size M3
Isolated No
Cable cross-section 0,5-1,0 mm²
Hole diameter 3.2 mm
Material Elektrolytkupfer
max. operating temperature 125 °C
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Beutel mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes