3508A | Vogt
Uninsulated ring cable lug, 0.5-1.0 mm², AWG 22 to 18, 4.3 mm, M4, metal, 3508A
Order No.: 07F982
EAN: 4099889588668
MPN:
3508A
Unit Price (€ / pc.)
0.1392 € *
Available: 22,422 pcs.
Leadtime: 7 Weeks **
Total Price:
3.48 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1392 €
100 pcs.
0.1273 €
500 pcs.
0.1154 €
1000 pcs.
0.1059 €
5000 pcs.
0.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lugs, ring tongue, not insulated, type Vogt 34../35.
To DIN 46234. With crimp connection
For rated cross-section 0.5 to 1.0 mm², type 35.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 22 bis 18 | |
Colour | metall | |
Thread size | M4 | |
Isolated | No | |
Cable cross-section | 0,5-1,0 mm² | |
Hole diameter | 4.3 mm | |
Material | Elektrolytkupfer | |
max. operating temperature | 125 °C | |
Nominal size according to DIN | DIN 46234 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |